2000-510 | WAGO

Test plug for connection terminal, 2000-510

Order No.: 43P3001
EAN: 4055143396400
MPN:
2000-510
Series: 2000
WAGO
2000-510 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

TOPJOBS L-type test plug module, 2000-510, WAGO

TOPJOBS L-type test plug module, modular for jumper contact slot, 1,00 mm², gray

Technical Data

  • Colour: gray
  • Width: 3.5 mm
  • Number of poles: 1
  • Nominal cross-section: 1 mm²
  • Weight: 1.9 g
Technical specifications
Suitable for connection terminal
Accessory Type test plug
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes