2000-556 | WAGO
Modular connector, 6 pole, 0.14-1.5 mm², gray for jumper contact slot, 2000-556
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
13.5065 €
50 pcs.
12.2927 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, 2000-556, WAGO
Modular connector for jumper contact slot, 6-pole, 1,00 mm², Gray
Technical specifications
Zubehörart | Modular Stecker | |
Ausführung | 6-polig, 0,14-1,5 mm², grau | |
Geeignet für | Brückerschlitze |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |