2001-402 | WAGO
Ridge bridge for terminal block, 2001-402
Unit Price (€ / pc.)
0.4403 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Terminal and Terminal Block, 2001-402, WAGO
Jumper, 2-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 7 mm
- Height: 19 mm
- Depth: 4.1 mm
- Weight: 0.7 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Kammbrücke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |