2002-1292 | WAGO
End/Intermediate plate for terminal block, 2002-1292
Unit Price (€ / pc.)
0.5355 € *
Available: 43 pcs.
Leadtime: 10 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding end and intermediate plates, type 2002-../2004-.
Color: orange.
Technical attributes (type, rated cross-section, thickness): 2002–1292, 2.5 mm², 0.8 mm
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschluss-/Zwischenplatte |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |