2002-1891 | WAGO
End/Intermediate plate for terminal block, 2002-1891
Unit Price (€ / pc.)
0.7140 € *
Available: 6 pcs.
Available in 5 Days: 12,992 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 2002-1891, WAGO
End and intermediate plate, 1 mm thick, orange
Technical Data
- Colour: gray
- Width: 1 mm
- Height: 32.9 mm
- Depth: 87.5 mm
- Weight: 2.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |