2002-2292 | WAGO
End/Intermediate plate for terminal block, 2002-2292
Unit Price (€ / pc.)
0.4998 € *
Available: 51 pcs.
Available in 5 Days: 28,966 pcs.
Leadtime: 10 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2002-2292, WAGO
End and intermediate plate, 0.8 mm thick, orange
Technical Data
- Colour: orange
- Width: 0.8 mm
- Height: 51.7 mm
- Depth: 69.7 mm
- Weight: 2.4 g
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschluss-/Zwischenplatte |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |