2002-800/1000-619 | WAGO

Component plug, 2 pole, 5.2 mm for terminal block, 2002-800/1000-619

Order No.: 44P9807
EAN: 4055143123501
MPN:
2002-800/1000-619
Series: 2002
2002-800/1000-619 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.7703 €
25 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component plug, 2002-800/1000-619, WAGO

Component plug, 2-pole, 5.2 mm wide, gray.

Technical specifications
Zubehörart Bauelementestecker
Ausführung 2-polig, 5.2 mm
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No