2002-800/1000-686 | WAGO

Component plug, 2 pole, 5.2 mm, 100R resistor for terminal block, 2002-800/1000-686

Order No.: 44P9811
EAN: 4055143487177
MPN:
2002-800/1000-686
Series: 2002
2002-800/1000-686 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.9250 €
25 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component plug, 2002-800/1000-686, WAGO

Component plug, 2-pole, with 100R resistor, 5.2 mm wide, gray.

Technical specifications
Zubehörart Bauelementestecker
Ausführung 2-polig, 5.2 mm, 100R Widerstand
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No