2002-800/1000-919 | WAGO

Component plug, 2 pole, 5.2 mm, diode for terminal block, 2002-800/1000-919

Order No.: 44P9832
EAN: 4050821569152
MPN:
2002-800/1000-919
Series: 2002
WAGO
2002-800/1000-919 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.6961 €
25 pcs.
14.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component plug, 2002-800/1000-919, WAGO

Component plug, 2-pole, with Z diode, anode, right side, 5.2 mm wide, gray.

Technical specifications
Ausführung 2-polig, 5.2 mm, Diode
Geeignet für Reihenklemme
Zubehörart Bauelementestecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No