2002-880/1000-411 | WAGO
Diode module, with diode 1N4007 for connection terminal, 2002-880/1000-411
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
7.2828 €
50 pcs.
6.6283 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode module, 2002-880/1000-411, Wago
Diode module with diode 1N4007 as free-wheeling diode 10.4 mm wide Operating temperature 85 °C max. gray
Technical specifications
Accessory Type | Diodenbaustein | |
Version | mit Diode 1N4007 | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |