2002-880/1000-541 | WAGO
Diode module, with red LED (12-30 V) for connection terminal, 2002-880/1000-541
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.1856 €
50 pcs.
11.0908 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED module, 2002-880/1000-541, Wago
Component plug, 2-pole, LED red, 10.4 mm wide, operating temperature 85 °C max., gray
Technical specifications
Accessory Type | LED-Baustein | |
Version | mit roter LED (12-30 V) | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |