2004-1292 | WAGO

End/Intermediate plate for terminal block, 2004-1292

Order No.: 09H7464
EAN: 4017332071383
MPN:
2004-1292
Series: TOPJOB S
2004-1292 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 4 pcs.
Available in 5 Days: 85,499 pcs.
Leadtime: 10 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1186 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding end and intermediate plates, type 2002-../2004-.

Color: orange.

Technical attributes (type, rated cross-section, thickness): 2004–1292, 4.0 mm², 1.0 mm

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschluss-/Zwischenplatte
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes