2004-1492 | WAGO
End/Intermediate plate for terminal block, 2004-1492
Unit Price (€ / pc.)
1.3328 € *
Available: 2,385 pcs.
Available in 5 Days: 41,606 pcs.
Leadtime: 10 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2004-1492, WAGO
End and intermediate plate, 1 mm thick, orange
Technical Data
- Colour: orange
- Width: 1 mm
- Height: 32.9 mm
- Depth: 79 mm
- Weight: 2.4 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |