2006-402 | WAGO

Ridge bridge for PCB terminal, 2006-402

Order No.: 09H4760
EAN: 4017332071918
MPN:
2006-402
Series: 2006
WAGO
2006-402 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5474 €
250 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessory for Terminal and Terminal Block, 2006-402, WAGO

Jumper, 2-way, insulated, light gray

Technical Data

  • Colour: light-gray
  • Width: 12.7 mm
  • Height: 19 mm
  • Depth: 4.1 mm
  • Weight: 2 g
Technical specifications
Geeignet für Leiterplattenklemme
Zubehörart Kammbrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes