2006-403 | WAGO
Ridge bridge for PCB terminal, 2006-403
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Terminal and Terminal Block, 2006-403, WAGO
Jumper, 3-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 20.2 mm
- Height: 19 mm
- Depth: 4.1 mm
- Weight: 3.2 g
Technical specifications
Geeignet für | Leiterplattenklemme | |
Zubehörart | Kammbrücke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |