2006-404 | WAGO
Ridge bridge for PCB terminal, 2006-404
Unit Price (€ / pc.)
1.7493 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.5827 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Terminal and Terminal Block, 2006-404, WAGO
Jumper, 4-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 27.8 mm
- Height: 19 mm
- Depth: 4.1 mm
- Weight: 4.3 g
Technical specifications
Suitable for | Leiterplattenklemme | |
Accessory Type | Kammbrücke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |