2006-499 | WAGO
Reducer jumper, light gray for series 2006/2004/2004/2002/2001/2206/2204/2204/2202/2201, 2006-499
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Step-down jumper, 2006-499, WAGO
Step-down jumper, from 2006/2004 to 2004/2002/2001 series, from 2206/2204 to 2204/2202/2201 series, insulated, light gray.
Technical specifications
Zubehörart | Reduzierbrücker | |
Ausführung | lichtgrau | |
Geeignet für | Serien 2006/2004/2004/2002/2001/2206/2204/2204/2202/2201 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |