2006-549 | WAGO

Blind module, 7.5 mm, gray for terminal block, 2006-549

Order No.: 44P9104
EAN: 4050821263746
MPN:
2006-549
Series: TOPJOB S
2006-549 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5498 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5498 €

Spacer module, 2006-549, WAGO

Spacer module, modular, e.g., for bridging commoned terminal blocks, gray.

Technical specifications
Zubehörart Blindmodul
Ausführung 7,5 mm, grau
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No