2009-110/762-852 | WAGO

Marking strip for connection terminal, 2009-110/762-852

Order No.: 43P3075
EAN: 4045454999735
MPN:
2009-110/762-852
Series: 2009
2009-110/762-852 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marking strips, 2009-110/762-852, Wago

Marking strips number of poles: 1-2-pole, pitch: 7.62 mm / 0.3 in 11 mm wide, white

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Beschriftungsstrang
Logistics
Ursprungsland DE
Zolltarifnummer 39199080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes