2009-174 | WAGO
Test adapter for installation terminal, 2009-174
Unit Price (€ / pc.)
6.1285 € *
Available: 24 pcs.
Leadtime: 3 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.5216 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test plug adapter, 2009-174, WAGO
Test plug adapter for 4 mm Ø test plugs for testing TOPJOBS rail-mounted terminal blocks, gray
Technical Data
- Colour: gray
- Width: 10.15 mm
- Height: 48.6 mm
- Depth: 7.2 mm
- Weight: 2.5 g
Technical specifications
Suitable for | Installationsklemme | |
Accessory Type | Prüfadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |