2016-7691 | WAGO
End/Intermediate plate for terminal block, 2016-7691
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 666 pcs.
Leadtime: 4 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 2016-7691, WAGO
End plate, 1 mm thick, Gray, Width: 1 mm, Height: 84.5 mm, Depth: 41.7 mm
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |