2020-1391 | WAGO
End/Intermediate plate for terminal block, 2020-1391
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 1,820 pcs.
Leadtime: 4 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2020-1391, WAGO
End and intermediate plate, gray
Technical Data
- Colour: gray
- Width: 1 mm
- Height: 31.6 mm
- Depth: 57.8 mm
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |