2060-954/028-000 | WAGO
Connecting element, 4 pole, 4 mm, 28 mm for connection terminal, 2060-954/028-000
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9877 €
100 pcs.
0.8687 €
250 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Board-to-Board Link, 2060-954/028-000, WAGO
Board-to-Board Link, Pin spacing 4 mm, 4-pole, Length: 28 mm, White.
Features
- Board-to-board links simplify LED module assembly
- Easy push-in connection and disconnection
Technical specifications
Ausführung | 4-polig, 4 mm, 28 mm | |
Geeignet für | Anschlussklemme | |
Zubehörart | Verbindungselement |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |