2061-901/034-000 | WAGO
Connecting element for connection terminal, 2061-901/034-000
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting element, 2061-901/034-000, Wago
Connecting element grid size 6mm 1-pole white length 34 mm
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Verbindungselement |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |