2061-903/034-000 | WAGO

Connecting element for connection terminal, 2061-903/034-000

Order No.: 43P3642
EAN: 4055143656771
MPN:
2061-903/034-000
Series: 2061
2061-903/034-000 WAGO Terminals Accessories Image 1
2061-903/034-000 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting element, 2061-903/034-000, Wago

Connecting element grid size 6mm 3-pole white length 34 mm

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Verbindungselement
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes