2065-133 | WAGO
Connecting element, 6.5 mm 17.6 mm for connection terminal, 2065-133
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1178 €
500 pcs.
0.1059 €
1500 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Board-to-Board Link, 2065-133, WAGO
Board-to-Board Link, Pin spacing 6.5 mm, Length: 17.6 mm, Silver-colored.
Features
- Board-to-board link simplifies in-line assembly of LED modules
- Space saving connection of PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Version | 6.5 mm 17.6 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |