207-1373 | WAGO

Gel box, max. 4 mm² clamps, size 2, gray for core cables, 207-1373

Order No.: 45P8254
EAN: 4066966350067
MPN:
207-1373
Series: 207
207-1373 WAGO Terminals Accessories Image 1
207-1373 WAGO Terminals Accessories Image 2
207-1373 WAGO Terminals Accessories Image 3
207-1373 WAGO Terminals Accessories Image 4
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.1975 €
25 pcs.
11.2217 €
50 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gelbox, 207-1373, WAGO

Gelbox, inline connection for cables, with gel, 221 Series, max. 4 mm² connectors, without splicing connectors, Size 2, gray.

Features

  • Easy, fast and safe to use
  • Can be used immediately and accessed again later
  • Silicon-free
  • Label-free
  • Suitable for indefinite storage

Applications

  • Bathroom installation
  • Washing facilities/irrigation systems
  • Farms and garden centers
  • Swimming pool areas
  • Parking lot lighting
  • Charging stations and lighting systems in ports
Technical specifications
Accessory Type Gelbox
Version max. 4 mm²-Klemmen, Größe 2, grau
Suitable for Aderleitungen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No