209-170 | WAGO
Test adapter for installation terminal, 209-170
Unit Price (€ / pc.)
2.3800 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1420 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding test adapter type 209-..
Test adapter: 8.0 mm width, fits terminals from 1.5 to 10 mm², for 4.0 mm test plugs.
Rated current: 24 A
Color: gray
Type: 209-170
Technical specifications
Suitable for | Installationsklemme | |
Accessory Type | Prüfadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |