209-192 | WAGO
Partition wall for connection terminal, 209-192
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperator plate, 209-192, Wago
Partition wall Ex e/Ex i 3 mm thick 125.5 mm wide orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |