209-505 | WAGO

Marking strip for connection terminal, 209-505

Order No.: 09H727
EAN: 4017332273039
MPN:
209-505
Series: 209
209-505 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

For 5.0-mm to 17.5-mm terminal width.

Imprint: horizontal

Labeling: with numerals or blank

Type: 209 - 505, card with 10 x 31 to 40 strips

Technical specifications
Suitable for Anschlussklemme
Accessory Type Beschriftungsstrang
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes