209-708 | WAGO

Marking strip for connection terminal, 209-708

Order No.: 09P0010
EAN: 4017332273725
MPN:
209-708
Series: 209
209-708 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale

WSB marking card, 209-708, WAGO

WSB marking card, as card, MARKED, 101-150 (2x), not stretchable, Vertical marking, snap-on type, white

Technical Data

  • Colour: white
  • Weight: 5.3 g
Technical specifications
Geeignet für Anschlussklemme
Zubehörart Beschriftungsstrang
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes