2091-1600/002-000 | WAGO
Gripping plate, 2 pole for male/female header, 2091-1600/002-000
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Gripping plate, 2091-1600/002-000, WAGO
Gripping plate with sliding connector release, for female and male connectors, 2 parts, Pin spacing 3.5 mm, 2-pole, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gripping plate | |
| Version | 2 pole | |
| Suitable for | male/female header |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |