2091-1601/002-000 | WAGO
Gripping plate, 3 to 4 pole for male/female header, 2091-1601/002-000
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Gripping plate, 2091-1601/002-000, WAGO
Gripping plate with sliding connector release, for female and male connectors, 2 parts, Pin spacing 3.5 mm, 3- to 4-pole, light gray.
Technical specifications
Zubehörart | Greiferplatte | |
Ausführung | 3 bis 4-polig | |
Geeignet für | Stift-/Federleiste |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |