2092-3600 | WAGO
Gripping plate for connection terminal, 2092-3600
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Handle plate, 2092-3600, Wago
Handle plate 2 poles suitable for spacing 7,5 mm light grey
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Greiferplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |