210-332/1110-085 | WAGO

Marking strip for connection terminal, 210-332/1110-085

Order No.: 43P4850
EAN: 4044918176910
MPN:
210-332/1110-085
Series: 210
210-332/1110-085 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.9452 €

Marking strips, 210-332/1110-085, WAGO

Marking strips, as a DIN A4 sheet, MARKED, R, S, T (400x), Height of marker strip: 3 mm, Strip length: 182 mm, Horizontal marking, Self-adhesive, White

Technical specifications
Filter Property Value
Product type marking strip
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes