210-332/381-202 | WAGO

Marking strip for connection terminal, 210-332/381-202

Order No.: 43P4858
EAN: 4044918177085
MPN:
210-332/381-202
Series: 210
210-332/381-202 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9452 €

Marking strips, 210-332/381-202, WAGO

Marking strips, as a DIN A4 sheet, MARKED, 1-16 (160x), Height of marker strip: 3 mm, Strip length: 182 mm, Horizontal marking, Self-adhesive, White

Technical specifications
Suitable for Anschlussklemme
Accessory Type Beschriftungsstrang
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes