210-332/500-410 | WAGO
Marking strip for connection terminal, 210-332/500-410
Unit Price (€ / pc.)
17.9452 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Marking strips, 210-332/500-410, WAGO
Marking strips, as a DIN A4 sheet, MARKED, 1, 5, 9-141 (20x)142 (20x), 8, 12-144 (20x), Height of marker strip: 3 mm, Strip length: 182 mm, Horizontal marking, Self-adhesive, White
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Beschriftungsstrang |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |