210-332 | WAGO
Marking strip for connection terminal, 210-332
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Marking strips, 210-332, WAGO
Marking strips, as a DIN A4 sheet, Strip length: 182 mm (80x), Height of marker strip: 3 mm, Strip length: 182 mm, Plain, Self-adhesive, White
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Beschriftungsstrang |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |