210-722 | WAGO

Operating tool for PCB terminal, 210-722

Order No.: 43P1412
EAN: 4045454937416
MPN:
210-722
Series: 210
210-722 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
26.7036 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
5 pcs.
24.0380 €
15 pcs.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating tool, 210-722, WAGO

Operating tool set with partially insulated shaft, Type 1, Blade (2.5x0.4) mm, Type 2, Blade (3.5x0.5) mm, Type 3, Blade (5.5x0.8) mm

Technical specifications
Geeignet für Leiterplattenklemme
Zubehörart Betätigungswerkzeug
Logistics
Ursprungsland DE
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes