2102-1292 | WAGO
End/Intermediate plate, 0.8 mm, orange for terminal block, 2102-1292
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 3,729 pcs.
Leadtime: 3 Weeks **
End/Intermediate plate, 2102-1292, WAGO
End and intermediate plate, 0.8 mm thick, orange.
Technical specifications
Ausführung | 0,8 mm, orange | |
Geeignet für | Reihenklemme | |
Zubehörart | Abschluss-/Zwischenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |