2102-1391 | WAGO

End/Intermediate plate, 0.8 mm, gray for terminal block, 2102-1391

Order No.: 44P9454
EAN: 4055143745369
MPN:
2102-1391
Series: TOPJOB S
2102-1391 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 1,828 pcs.
Leadtime: 3 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

End/Intermediate plate, 2102-1391, WAGO

End and intermediate plate, 0.8 mm thick, for 3-conductor terminal blocks, gray.

Technical specifications
Accessory Type Abschluss-/Zwischenplatte
Version 0,8 mm, grau
Suitable for Reihenklemme
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No