2102-1392 | WAGO

End/Intermediate plate, 0.8 mm, orange for terminal block, 2102-1392

Order No.: 44P9440
EAN: 4055143745376
MPN:
2102-1392
Series: TOPJOB S
2102-1392 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 60 pcs.
Available in 5 Days: 573 pcs.
Leadtime: 3 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

End/Intermediate plate, 2102-1392, WAGO

End and intermediate plate, 0.8 mm thick, for 3-conductor terminal blocks, orange.

Technical specifications
Accessory Type Abschluss-/Zwischenplatte
Version 0,8 mm, orange
Suitable for Reihenklemme
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No