2203-6692 | WAGO
End/Intermediate plate, 0.8 mm, orange for terminal block, 2203-6692
Unit Price (€ / pc.)
0.6545 € *
Available: 98 pcs.
Leadtime: 3 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2203-6692, WAGO
End and intermediate plate, 0.8 mm thick, orange.
Technical specifications
Accessory Type | Abschluss-/Zwischenplatte | |
Version | 0,8 mm, orange | |
Suitable for | Reihenklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |