2203-7692 | WAGO

End/Intermediate plate, 0.8 mm, orange for terminal block, 2203-7692

Order No.: 44P9351
EAN: 4066966159615
MPN:
2203-7692
Series: TOPJOB S
2203-7692 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

End and intermediate plate, 2203-7692, WAGO

End and intermediate plate, 0.8 mm thick, orange.

Technical specifications
Zubehörart Abschluss-/Zwischenplatte
Ausführung 0,8 mm, orange
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No