226-109 | WAGO

Dummy housing, 6 mm wide, gray for sheet thickness 1.5 mm, 226-109

Order No.: 43P5362
EAN: 4017332107082
MPN:
226-109
Series: 226
226-109 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy housing, 226-109, Wago

Blank housing for sheet thickness 1.5 mm 6 mm wide gray

Technical specifications
Accessory Type Blindgehäuse
Version 6 mm breite, grau
Suitable for Blechdicke 1,5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes