226-119 | WAGO
Dummy housing, 6 mm wide, gray for sheet thickness 2.5 mm, 226-119
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy housing, 226-119, Wago
Blank housing for sheet thickness 2.5 mm 6 mm wide gray
Technical specifications
Accessory Type | Blindgehäuse | |
Version | 6 mm breite, grau | |
Suitable for | Blechdicke 2,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |