2273-500 | WAGO
Mounting adapter for PCB terminal, 2273-500
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting adapters, type 2273-500.
For terminals with one (14 mm) and two (18.5 mm) tiers.
Technical attributes (type, number of poles, color code): 2273–500, mounting adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |