232-134/005-000/039-000 | WAGO
Female connector for terminal block, 232-134/005-000/039-000
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2836 €
50 pcs.
4.8076 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-134/005-000/039-000, Wago
Female connector with straight long pins and locking pawls 4 poles pitch 5 mm / 0.197 mm codable mating direction vertical with 2 locking pawls 0,6x1 mm grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |