232-142/005-000 | WAGO
Female connector for terminal block, 232-142/005-000
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.8044 €
50 pcs.
11.6620 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-142/005-000, Wago
Female connector with straight long pins 12-pole pitch 5 mm / 0.197 mm 0,6x1 mm codable mating direction vertical with 2 locking pawls with coding lug with locking lug grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |