232-241/005-000/039-000 | WAGO
Female connector for terminal block, 232-241/005-000/039-000
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.3050 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-241/005-000/039-000, Wago
Female connector with angled long pins 11-pole with locking pawls pitch 5 mm / 0.197 mm codable mating direction horizontal with 2 locking pawls 0,6x1 mm Plausi: rotatable plug-on parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |